Microchip UPP9401E3/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-216-AA |
| Package/Case | Power Mite |
| Package Description | Power Mite Package |
| Pin Count | 2 |
| PCB | 1 |
| Tab | Tab |
| Package Length (mm) | 1.91 |
| Package Width (mm) | 1.91 |
| Package Height (mm) | 1.02 |
| Seated Plane Height (mm) | 1.02 |
| Mounting | Surface Mount |
| Type | Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 50V |
| Maximum Forward Voltage | 1@50mAV |
| Maximum Series Resistance @ Maximum IF | 1@50mAOhm |
| Maximum Diode Capacitance | 1@0VpF |
| Typical Carrier Life Time | 2us |
| Maximum Power Dissipation | 2500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip UPP9401E3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.