Microchip UPS1040/TR13 technical specifications.
| Package/Case | Power Mite |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 4.08 |
| Package Width (mm) | 4.39 |
| Package Height (mm) | 1.02 |
| Seated Plane Height (mm) | 1.02 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-216AA |
| Type | Schottky Diode |
| Configuration | Single Dual Anode |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 10A |
| Peak Non-Repetitive Surge Current | 150A |
| Peak Forward Voltage | 0.51V |
| Peak Reverse Current | 300@35VuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip UPS1040/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.