Schottky rectifier diode, single configuration, with a 20V peak reverse repetitive voltage and 1A maximum continuous forward current. Features a 50A peak non-repetitive surge current and a peak forward voltage of 0.595V at 3A. Housed in a Power Mite package (DO-216-AA) with a 2-pin lead-frame SMT design, measuring 1.91mm x 1.91mm x 1.02mm. Operates from -55°C to 125°C with a maximum junction ambient thermal resistance of 240°C/W.
Microchip UPS120Ee3/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-216-AA |
| Package/Case | Power Mite |
| Package Description | Power Mite Package |
| Pin Count | 2 |
| PCB | 1 |
| Tab | Tab |
| Package Length (mm) | 1.91 |
| Package Width (mm) | 1.91 |
| Package Height (mm) | 1.02 |
| Seated Plane Height (mm) | 1.02 |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 20V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 0.595@3AV |
| Peak Reverse Current | 10uA |
| Maximum Junction Ambient Thermal Resistance | 240°C/W |
| Maximum Junction Case Thermal Resistance | 15°C/W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip UPS120Ee3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.