
Uni-directional TVS Diode, single element, 10V reverse stand-off voltage, 11V minimum breakdown voltage, and 18V maximum clamping voltage. Features 1000W peak pulse power dissipation and 47.2A maximum peak pulse current. Surface mountable in a 2-pin Power Mite (DO-216-AA) lead-frame SMT package with a tab. Operates from -65°C to 150°C.
Microchip UPT10/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-216-AA |
| Package/Case | Power Mite |
| Package Description | Power Mite Package |
| Pin Count | 2 |
| PCB | 1 |
| Tab | Tab |
| Package Length (mm) | 1.91 |
| Package Width (mm) | 1.91 |
| Package Height (mm) | 1.02 |
| Seated Plane Height (mm) | 1.02 |
| Mounting | Surface Mount |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 10V |
| Maximum Reverse Leakage Current | 2uA |
| Maximum Clamping Voltage | 18V |
| Maximum Peak Pulse Current | 47.2A |
| Minimum Breakdown Voltage | 11V |
| Peak Pulse Power Dissipation | 1000W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip UPT10/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.