
Single uni-directional TVS diode, 1000W peak pulse power dissipation, 28V reverse stand-off voltage. Features a 1.91mm x 1.91mm x 1.02mm Power Mite package (DO-216-AA) with surface mount capability. Offers 1uA maximum reverse leakage current and 47.8V maximum clamping voltage. Operates across a -65°C to 150°C temperature range.
Microchip UPT28E3/TR7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-216-AA |
| Package/Case | Power Mite |
| Package Description | Power Mite Package |
| Pin Count | 2 |
| PCB | 1 |
| Tab | Tab |
| Package Length (mm) | 1.91 |
| Package Width (mm) | 1.91 |
| Package Height (mm) | 1.02 |
| Seated Plane Height (mm) | 1.02 |
| Mounting | Surface Mount |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 28V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 47.8V |
| Maximum Peak Pulse Current | 19.2A |
| Minimum Breakdown Voltage | 31V |
| Peak Pulse Power Dissipation | 1000W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip UPT28E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.