
Uni-directional TVS diode for surge protection, featuring a 33V reverse stand-off voltage and 1000W peak pulse power dissipation. This single-element integrated circuit offers a maximum clamping voltage of 56.7V and a maximum peak pulse current of 16.4A. Packaged in a compact Power Mite (DO-216-AA) surface-mount lead-frame SMT with 2 pins and a tab, it operates from -65°C to 150°C.
Microchip UPT33/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-216-AA |
| Package/Case | Power Mite |
| Package Description | Power Mite Package |
| Pin Count | 2 |
| PCB | 1 |
| Tab | Tab |
| Package Length (mm) | 1.91 |
| Package Width (mm) | 1.91 |
| Package Height (mm) | 1.02 |
| Seated Plane Height (mm) | 1.02 |
| Mounting | Surface Mount |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 33V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 56.7V |
| Maximum Peak Pulse Current | 16.4A |
| Minimum Breakdown Voltage | 36.8V |
| Peak Pulse Power Dissipation | 1000W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip UPT33/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.