Microchip USB2005-MV-01 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2005-MV-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.