Microchip USB2228-NU-09 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2228-NU-09 to view detailed technical specifications.
No datasheet is available for this part.