Microchip USB2228-NU-11 technical specifications.
| Package/Case | TQFP |
| Interface | USB |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2228-NU-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
