Microchip USB2230-NU-02 technical specifications.
| Package/Case | TQFP |
| Data Rate | 4Mbps |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2230-NU-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.