The USB2240-AEZG-06-TR is a 36-pin quad interface IC from Microchip, designed for commercial temperature operation. It has a nominal supply voltage of 3.3V, with a minimum and maximum voltage rating of 3V and 3.6V, respectively. The device is packaged in a QFN-36 package, measuring 6mm in width and length. It is suitable for use in applications where high reliability is required, as indicated by its TS 16949 screening level. The IC is designed for use in secondary storage controllers and flash memory drives, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Microchip USB2240-AEZG-06-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB2240-AEZG-06-TR to view detailed technical specifications.
No datasheet is available for this part.