Microchip USB2241I-AEZG-06 technical specifications.
| Package/Case | QFN |
| Data Rate | 35Mbps |
| Height | 0.95mm |
| Interface | USB, UART |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2241I-AEZG-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
