
Multi-format SD/MMC and MS flash media controller supporting USB 2.0 Full Speed and High Speed data rates up to 35Mbps. This integrated circuit features a serial interface and operates from a 3V to 3.6V supply, with a typical operating voltage of 3.3V and 135mA current consumption. Packaged in a 36-pin QFN with dimensions of 6.15mm x 6.15mm x 0.95mm, it is designed for surface mounting and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Microchip USB2244I-AEZG-06 technical specifications.
| Package/Case | QFN |
| Data Rate | 35Mbps |
| Height | 0.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2244I-AEZG-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
