Microchip USB2502-HT technical specifications.
| Package/Case | TQFP |
| Data Rate | 480Mbps |
| Interface | I2C, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Number of Ports | 2 |
| Operating Supply Current | 90mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Termination | SMD/SMT |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2502-HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
