This QFN-36 packaged IC is designed for operation within 0°C to 70°C. It consumes up to 120mA from a 3.3V supply. The device is available in tape and reel packaging with 4900 units per reel. It is compliant with RoHS regulations.
Microchip USB2512A-AEZG technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2512A-AEZG to view detailed technical specifications.
No datasheet is available for this part.