Microchip USB2513I-AEZG technical specifications.
| Package/Case | QFN |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 3 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2513I-AEZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
