Microchip USB2514B-AEZG technical specifications.
| Package/Case | QFN |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Current | 70mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2514B-AEZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.