Microchip USB2514I-AEZG-TR technical specifications.
| Package/Case | VQFN |
| Data Rate | 480Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip USB2514I-AEZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
