Microchip USB2532-1080AEN technical specifications.
| Interface | I2C, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2532-1080AEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
