The USB2602-NU-05 is a surface-mount USB interface controller from Microchip, packaged in a 128-pin TQFP. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device requires a supply voltage of 3.3V and consumes an operating current of 302mA. It is available in trays of 90 units.
Microchip USB2602-NU-05 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Current | 302mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2602-NU-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.