
Single-port, 1-channel Ethernet PHY supporting 12Mbps and 480Mbps data rates. This surface-mount QFN package features ESD protection and operates from a 1.6V to 3.6V supply voltage, with a typical operating voltage of 3.3V and a maximum operating supply current of 460mA. The component is lead-free, housed in a 56-pin QFN package with dimensions of 8.15mm x 8.15mm x 0.95mm, and operates within a temperature range of -40°C to 85°C.
Microchip USB3250-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 8.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 460mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 460mA |
| Weight | 0.006751oz |
| Width | 8.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3250-ABZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
