Microchip USB3300-EZK technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 54.7mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Voltage | 5V |
| Weight | 0.006653oz |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3300-EZK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
