Microchip USB3311-CP-TR technical specifications.
| Package/Case | QFN |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip USB3311-CP-TR to view detailed technical specifications.
No datasheet is available for this part.