
Single-port USB 2.0 transceiver IC for surface mount applications. Features integrated ESD protection and operates from a 3.3V supply. This component offers a 14mA operating supply current and a receiver hysteresis of 150mV. Packaged in a 24-pin VQFN with dimensions of 4.15mm x 4.15mm x 0.95mm, it is supplied on tape and reel.
Microchip USB3315C-CP-TR technical specifications.
| Package/Case | QFN |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 150mV |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| USB Standard | USB 2.0 |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3315C-CP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
