Microchip USB3316B-CP-TR technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | flexPWR™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3316B-CP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.