Microchip USB3327C-GL-TR technical specifications.
| Data Rate | 480Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 150mV |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3327C-GL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.