Microchip USB3341-CP technical specifications.
| Package/Case | QFN |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | USB |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 150mV |
| RoHS Compliant | Yes |
| Series | RapidCharge Anywhere™ |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3341-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.