
High-speed USB transceiver IC supporting 480Mbps data rates. Features integrated ESD protection and operates from 1.8V to 3.3V supply voltage. This surface mount component is housed in a 24-pin QFN EP package and is RoHS compliant. Designed for efficient operation with a maximum supply current of 1.5A, it is supplied on tape and reel.
Microchip USB3343-CP-TR technical specifications.
| Package/Case | QFN EP |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3343-CP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
