Microchip USB3503/ML technical specifications.
| Package/Case | QFN |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Number of Transceivers | 3 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3503/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
