The USB3613-1081XY-TR is a commercial temperature 30-pin BGA microcontroller from Microchip. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 30 terminals positioned on the bottom and is packaged in a 2.5mm wide by 2.9mm long VFBGA. It can be supplied with a voltage between 1.8 and 3.3 volts. The microcontroller is compliant with TS 16949 screening level.
Microchip USB3613-1081XY-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B30 |
| Width | 2.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB3613-1081XY-TR to view detailed technical specifications.
No datasheet is available for this part.