
The USB3751A-1-A4-TR is a 3-output DC/DC controller with an I2C interface and a QFN package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 9V. The device consumes an operating supply current of 185uA and is RoHS compliant. It is available in a tape and reel packaging with 4000 units per package.
Microchip USB3751A-1-A4-TR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | QFN |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2V |
| Number of Outputs | 3 |
| Operating Supply Current | 185uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3751A-1-A4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
