Microchip USB3751A-2-A4-TR technical specifications.
| Bandwidth | 1GHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2V |
| Number of Ports | 2 |
| Operating Supply Current | 115uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3751A-2-A4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
