Microchip USB3803B-1-GL-TR technical specifications.
| Data Rate | 480Mbps |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Standard |
| Number of Ports | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3803B-1-GL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.