
Universal Serial Bus (USB) controller IC featuring a USB interface and three ports. This integrated circuit operates within a temperature range of 0°C to 70°C. The component is supplied in tape and reel packaging, with a quantity of 3000 units per package. It is RoHS compliant.
Microchip USB3813-1080XY-TR technical specifications.
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB3813-1080XY-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
