
The USB4624I-1080HN is a USB 2.0 dual-transceiver IC from Microchip, operating over a temperature range of -40°C to 85°C. It supports data rates of up to 480Mbps and is available in a 4-pin QFN package, suitable for surface mount applications. The device is RoHS compliant and features ESD protection. It can be used in a variety of USB interface applications.
Microchip USB4624I-1080HN technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Dual Supply Voltage | 3.3V |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Ports | 4 |
| Number of Transceivers | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB4624I-1080HN to view detailed technical specifications.
No datasheet is available for this part.
