Microchip USB5434-JZX technical specifications.
| Package/Case | QFN |
| Data Rate | 5Gbps |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5434-JZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
