Microchip USB5532BI5000JZXTR technical specifications.
| Package/Case | QFN |
| Data Rate | 5Gbps |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5532BI5000JZXTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.