Microchip USB5533B-6080JZXTR technical specifications.
| Package/Case | QFN |
| Data Rate | 5GB/s |
| Interface | SPI, SMBus, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.007277oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5533B-6080JZXTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.