Microchip USB5537B5000AKZETR technical specifications.
| Package/Case | QFN |
| Data Rate | 1.5Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 7 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | USB5537 |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5537B5000AKZETR to view detailed technical specifications.
No datasheet is available for this part.