This industrial-grade quad USB bus controller from Microchip operates within a temperature range of -40 to 85 degrees Celsius. It features a JEDEC package code of S-XQCC-N56 and a VQFN-56 package type. The device has a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.08V and 1.32V, respectively. The controller is designed for use with universal serial bus applications and is compliant with the TS 16949 screening level.
Microchip USB5742-I/2GX01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB5742-I/2GX01 to view detailed technical specifications.
No datasheet is available for this part.