Universal Serial Bus (USB) controller IC, operating from 1.2V to 3.3V supply voltage. Features a maximum clock frequency of 25MHz and a commercial temperature grade, with an operating temperature range of 0°C to 70°C. This 100-terminal, QUAD-position component is housed in a 12mm x 12mm S-PQCC-N100 JEDEC package.
Microchip USB5807CT/KD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB5807CT/KD to view detailed technical specifications.
No datasheet is available for this part.