The USB5816C-I/KD is an industrial-grade USB bus controller from Microchip, operating within a temperature range of -40 to 85 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-XQCC-N100, measuring 12mm in width and length. The device is designed to work with supply voltages between 1.08 and 1.32 volts and has a maximum clock frequency of 25MHz. The USB5816C-I/KD is compliant with the TS 16949 screening level and is suitable for use in industrial applications.
Microchip USB5816C-I/KD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB5816C-I/KD to view detailed technical specifications.
No datasheet is available for this part.