Universal Serial Bus (USB) controller IC, featuring a maximum clock frequency of 25 MHz and a supply voltage range of 1.08V to 1.32V, with a nominal supply voltage of 1.2V. This 100-terminal, QUAD-positioned component operates within a commercial temperature grade from 0°C to 70°C. Packaged in an S-XQCC-N100 (12mm x 12mm) JEDEC code, it meets TS 16949 screening levels.
Microchip USB5906C/KD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB5906C/KD to view detailed technical specifications.
No datasheet is available for this part.