The USB82514AM-A-V03 is an industrial-grade quad USB bus controller from Microchip, operating within a temperature range of -40°C to 85°C. This device supports a supply voltage of 3.3V, with a maximum frequency of 24MHz. It is packaged in a QFN-36 format, suitable for surface-mount applications. The USB82514AM-A-V03 is compliant with AEC-Q100 and TS 16949 standards.
Microchip USB82514AM-A-V03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB82514AM-A-V03 to view detailed technical specifications.
No datasheet is available for this part.