The USB82514AMR-A-V03 is a 36-pin QFN-36 industrial bus controller IC from Microchip, operating within a temperature range of -40 to 85 degrees Celsius. It is designed to function with a supply voltage between 3 and 3.6 volts, with a maximum clock frequency of 24 MHz. The device is compliant with AEC-Q100 and TS 16949 standards. It is a universal serial bus controller with a quad terminal position and industrial temperature grade.
Microchip USB82514AMR-A-V03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB82514AMR-A-V03 to view detailed technical specifications.
No datasheet is available for this part.