The USBQNM50415CE3 is a dual bidirectional silicon transient voltage suppressor diode from Microchip. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is available in a 4-pin R-PDSO-N4 package. It can handle a maximum reverse voltage of 15V and a non-repetitive peak reverse power dissipation of 500mW. The breakdown voltage is 16.7V, and the clamping voltage is 32V.
Microchip USBQNM50415CE3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 32 |
| Breakdown Voltage-Nom | 16.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USBQNM50415CE3 to view detailed technical specifications.
No datasheet is available for this part.