
The USX2064-AEZG-TR is a commercial-grade, quad USB bus controller IC from Microchip. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 1.8V, with a minimum and maximum voltage of 1.62V and 1.98V, respectively. The device has a maximum clock frequency of 24MHz and is packaged in a QFN-36 package.
Microchip USX2064-AEZG-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USX2064-AEZG-TR to view detailed technical specifications.
No datasheet is available for this part.