Microchip UXD20P technical specifications.
| Division | 1|2|4|8 |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 20000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 4V |
| Typical Output Power | 3dBm |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip UXD20P to view detailed technical specifications.
No datasheet is available for this part.