Microchip UXM15P technical specifications.
| Division | 2|4|5|6|7|8|9 |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 20000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 4V |
| Typical Output Power | 3dBm |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip UXM15P to view detailed technical specifications.
No datasheet is available for this part.