Microchip VC-801-DAC-KAAN-4M00000000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VC-801-DAC-KAAN-4M00000000 to view detailed technical specifications.
No datasheet is available for this part.